Hammond 1590NBK technical specifications.
| Package/Case | Aluminum |
| Color | Black |
| Features | Shielded |
| Height | 1.614inch |
| Length | 4.724inch |
| Material | Aluminium, Metal |
| Mount | External |
| Package Quantity | 1 |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1590 |
| Thickness | 0.08inch |
| Weight | 0.253lb |
| Width | 2.579inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590NBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.