Hammond 1590NFL technical specifications.
| Color | Natural |
| Height | 1.577inch |
| Length | 4.744inch |
| Material | Aluminium, Metal |
| Mount | Flanges |
| Package Quantity | 1 |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1590FL |
| Thickness | 0.08inch |
| Weight | 0.406lb |
| Width | 2.598inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590NFL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.