
This grey shielded aluminium box enclosure has a height of 1.614 inches, length of 4.724 inches, and width of 2.579 inches. It is constructed from aluminium and metal materials, with a thickness of 0.08 inches and a weight of 0.253 pounds. The enclosure features a box mount type and is rated for an IP54 rating.
Hammond 1590NGY technical specifications.
| Color | Grey |
| Features | Shielded |
| Height | 1.614inch |
| Length | 4.724inch |
| Material | Aluminium, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP54 |
| Series | 1590 |
| Thickness | 0.08inch |
| Weight | 0.253lb |
| Width | 2.579inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590NGY to view detailed technical specifications.
No datasheet is available for this part.
