This aluminum shielded box from Hammond has a grey color and a shielded feature. It measures 1.988 inches in height, 3.268 inches in width, and 6.024 inches in length. The box is rated for IP54 and has a weight of 0.694 pounds. It is packaged individually in bulk.
Hammond 1590P1GY technical specifications.
| Package/Case | Aluminum |
| Color | Grey |
| Features | Shielded |
| Height | 1.988inch |
| Length | 6.024inch |
| Material | Aluminium, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP54 |
| Series | 1590 |
| Thickness | 0.08inch |
| Weight | 0.694lb |
| Width | 3.268inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590P1GY to view detailed technical specifications.
No datasheet is available for this part.