
The Hammond 1590PBK enclosure is a black, shielded aluminium box with a height of 1.988 inches, length of 6.024 inches, and width of 3.268 inches. It has a thickness of 0.08 inches and weighs 0.763 pounds. The enclosure is rated to IP54 and features a box mount. It is part of the 1590 series and is not Reach SVHC compliant.
Hammond 1590PBK technical specifications.
| Color | Black |
| Features | Shielded |
| Height | 1.988inch |
| Length | 6.024inch |
| Material | Aluminium, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1590 |
| Thickness | 0.08inch |
| Weight | 0.763lb |
| Width | 3.268inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590PBK to view detailed technical specifications.
No datasheet is available for this part.
