Hammond 1590PPBK technical specifications.
| Color | Black |
| Features | Shielded |
| Height | 2.4inch |
| Lead Free | Lead Free |
| Length | 4.76inch |
| Material | Aluminium, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP54 |
| Series | 1590 |
| Thickness | 0.079inch |
| Weight | 1.455lb |
| Width | 3.74inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590PPBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.