Hammond 1590RF technical specifications.
| Color | Beige |
| Features | Shielded |
| Height | 61mm |
| Length | 192mm |
| Material | Aluminium, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bag |
| Ratings | IP54 |
| Series | 1590 |
| Weight | 1lb |
| Width | 4.38inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590RF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.