
Flange mount watertight enclosure, constructed from natural die-cast aluminum. Features IP54 rating for environmental protection. Dimensions include a length of 110.5mm, width of 3.21 inches, and height of 44mm. Housing is natural colored metal, lead-free, and packaged in bulk.
Hammond 1590SFL technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Natural |
| Height | 44mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 110.5mm |
| Material | Aluminium, Metal |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1590FL |
| Weight | 0.556lb |
| Width | 3.21inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590SFL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
