Hammond 1590STPCYL technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Yellow |
| Features | Shielded |
| Height | 39mm |
| Length | 133mm |
| Material | Aluminium, Metal |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1590 |
| Shielding | Shielded |
| Weight | 1.279lb |
| Width | 5.23inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590STPCYL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.