Hammond 1590TFLBK technical specifications.
| Package/Case | 120 |
| Color | Black |
| Height | 2.323inch |
| Length | 4.744inch |
| Material | Aluminium, Metal |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1590FL |
| Thickness | 0.08inch |
| Weight | 0.675lb |
| Width | 3.15inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590TFLBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.