Hammond 1590TRPB technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Beige, Natural |
| Features | Shielded |
| Height | 39.2mm |
| Length | 112mm |
| Material | Aluminium, Metal |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1590TRP |
| Shielding | Shielded |
| Weight | 13.051366oz |
| Width | 3.11inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590TRPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.