Hammond 1590TRPCRD technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Red |
| Features | Shielded |
| Height | 1.535inch |
| Length | 5.946inch |
| Material | Aluminium, Metal |
| Package Quantity | 1 |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1590 |
| Shielding | Shielded |
| Thickness | 0.079inch |
| Weight | 1.19lb |
| Width | 5.95inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590TRPCRD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.