
The 1590F enclosure is a general purpose, shielded enclosure made from aluminium metal, with a black finish and IP54 ratings. It measures 2.401 inches in height, 4.724 inches in length and width, and has a thickness of 0.08 inches. The enclosure is designed for mounting via flanges and weighs 0.95 pounds. It is not Reach SVHC compliant.
Hammond 1590UFBK technical specifications.
| Color | Black |
| Features | Shielded |
| Height | 2.401inch |
| Length | 4.724inch |
| Material | Aluminium, Metal |
| Mount | Flanges |
| Package Quantity | 1 |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1590F |
| Thickness | 0.08inch |
| Weight | 0.95lb |
| Width | 4.724inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590UFBK to view detailed technical specifications.
No datasheet is available for this part.