Hammond 1590VFL technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Natural |
| Height | 94mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 120mm |
| Material | Aluminium, Metal |
| Package Quantity | 1 |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1590FL |
| Shielding | Shielded |
| Weight | 1.1lb |
| Width | 4.7inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590VFL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.