Hammond 1590WBBSFBK technical specifications.
| Package/Case | 120 |
| Color | Black |
| Height | 42mm |
| Length | 120mm |
| Material | Aluminium |
| Mount | External |
| Package Quantity | 1 |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | 1590WF |
| Weight | 10.793832oz |
| Width | 3.7inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590WBBSFBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.