Hammond 1590WBSFL technical specifications.
| Color | Natural |
| Height | 1.654inch |
| Lead Free | Lead Free |
| Length | 4.409inch |
| Material | Aluminium, Metal |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | 1590WFL |
| Thickness | 0.079inch |
| Weight | 11.04075oz |
| Width | 2.382inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590WBSFL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.