Hammond 1590WCE technical specifications.
| Package/Case | 100 |
| Color | Natural |
| Height | 2.531inch |
| Lead Free | Lead Free |
| Length | 4.74inch |
| Material | Aluminium, Metal |
| Mount | External |
| Package Quantity | 1 |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | 1590W |
| Thickness | 0.079inch |
| Weight | 3lb |
| Width | 3.95inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590WCE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
