Hammond 1590WEEBK technical specifications.
| Package/Case | 120 |
| Color | Black |
| Height | 80mm |
| Lead Free | Lead Free |
| Length | 200mm |
| Material | Aluminium, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | 1590W |
| Weight | 3lb |
| Width | 4.73inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590WEEBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.