Hammond 1590WEFL technical specifications.
| Package/Case | Metal |
| Color | Natural |
| Height | 3.296inch |
| Housing Color | Natural |
| Length | 7.402inch |
| Material | Aluminium, Metal |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, IP66 |
| Reach SVHC Compliant | No |
| Series | 1590WFL |
| Thickness | 0.08inch |
| Weight | 1.4lb |
| Width | 4.724inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590WEFL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
