Hammond 1590WGFL technical specifications.
| Body Material | Aluminium |
| Package/Case | 100 |
| Color | Natural |
| Height | 1.004inch |
| Housing Color | Natural |
| Length | 3.937inch |
| Material | Aluminium, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | 1590WFL |
| Thickness | 0.08inch |
| Weight | 0.247lb |
| Width | 1.969inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590WGFL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.