Hammond 1590WJF technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Beige, Natural |
| Height | 1.988inch |
| Length | 5.709inch |
| Material | Aluminium, Metal |
| Mount | Flanges |
| Package Quantity | 1 |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | 1590WF |
| Thickness | 0.08inch |
| Weight | 0.838lb |
| Width | 3.74inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590WJF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
