
This aluminum box features a black finish and an IP65 rating, indicating a high level of protection against solid particles and water. The box measures 1.988 inches in height, 3.74 inches in width, and 5.709 inches in length. It is made of aluminum and has a thickness of 0.08 inch, with a weight of 0.838 pounds. The box is designed for mounting in a box configuration.
Hammond 1590WJFBK technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Black |
| Height | 1.988inch |
| Length | 5.709inch |
| Material | Aluminium, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | 1590WF |
| Thickness | 0.08inch |
| Weight | 0.838lb |
| Width | 3.74inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590WJFBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.