Hammond 1590WKK technical specifications.
| Package/Case | 125 |
| Color | Natural |
| Height | 57mm |
| Lead Free | Lead Free |
| Length | 125mm |
| Material | Aluminium, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | 1590W |
| Weight | 2.072lb |
| Width | 4.92inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590WKK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
