
This aluminum enclosure from Hammond has a black finish and measures 1.988 x 1.988 x 1.217 inches. It features an external mount and a thickness of 0.08 inch. The enclosure is rated for IP65 and has a weight of 0.169 lb. It is part of the 1590WFL series and is packaged individually.
Hammond 1590WLBFLBK technical specifications.
| Package/Case | Aluminum |
| Color | Black |
| Height | 1.217inch |
| Length | 1.988inch |
| Material | Aluminium, Metal |
| Mount | External |
| Package Quantity | 1 |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | 1590WFL |
| Thickness | 0.08inch |
| Weight | 0.169lb |
| Width | 1.988inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590WLBFLBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.