Hammond 1590WLLBBK technical specifications.
| Package/Case | Aluminum |
| Color | Black |
| Height | 0.984inch |
| Length | 1.969inch |
| Material | Aluminium, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | 1590W |
| Thickness | 0.079inch |
| Weight | 0.15lb |
| Width | 1.969inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590WLLBBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
