Hammond 1590WN technical specifications.
| Color | Natural |
| Height | 1.614inch |
| Length | 4.724inch |
| Material | Aluminium, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | 1590W |
| Thickness | 0.08inch |
| Weight | 0.375lb |
| Width | 2.579inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590WN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.