Hammond 1590WN1FL technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Natural |
| Height | 1.555inch |
| Housing Color | Natural |
| Length | 4.764inch |
| Material | Aluminium, Metal |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | 1590WFL |
| Thickness | 0.08inch |
| Weight | 0.406lb |
| Width | 2.598inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590WN1FL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.