Hammond 1590WP1FL technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Natural |
| Height | 1.988inch |
| Housing Color | Natural |
| Length | 6.024inch |
| Material | Aluminium, Metal |
| Package Quantity | 1 |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | 1590WFL |
| Thickness | 0.08inch |
| Weight | 0.784lb |
| Width | 3.268inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590WP1FL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.