Hammond 1590WPF technical specifications.
| Color | Black, Beige |
| Height | 2.047inch |
| Length | 6.024inch |
| Material | Aluminium, Metal |
| Mount | Flanges |
| Package Quantity | 1 |
| Ratings | IP65 |
| Series | 1590WF |
| Thickness | 0.098inch |
| Weight | 0.7lb |
| Width | 3.268inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590WPF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.