Hammond 1590WR1 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Natural |
| Height | 61mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 192mm |
| Material | Aluminium, Metal |
| Mount | Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | 1590W |
| Weight | 1lb |
| Width | 4.38inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590WR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.