Hammond 1590WR1FBK technical specifications.
| Color | Black |
| Height | 2.451inch |
| Length | 7.559inch |
| Material | Aluminium, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65 |
| Series | 1590WF |
| Thickness | 0.08inch |
| Weight | 1.2lb |
| Width | 4.38inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590WR1FBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
