
Robust aluminum enclosure, 4.74" L x 3.15" W x 2.32" H, featuring a durable black finish. Designed for external mounting with a 0.08" material thickness, this IP65 rated enclosure offers protection against dust and water ingress. Constructed from high-quality aluminum, it provides a secure housing solution.
Hammond 1590WTFLBK technical specifications.
| Package/Case | 120 |
| Color | Black |
| Height | 2.323inch |
| Length | 4.744inch |
| Material | Aluminium, Metal |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | 1590WFL |
| Thickness | 0.08inch |
| Weight | 1.389lb |
| Width | 3.15inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590WTFLBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.