
The Hammond 1590WUF enclosure is a beige aluminium box with a base mount, measuring 2.401 x 4.724 x 0.08inch in size. It has an IP65 rating and is made of aluminium and metal materials. The enclosure is available individually, weighing 0.931lb.
Hammond 1590WUF technical specifications.
| Color | Beige |
| Height | 2.401inch |
| Length | 4.724inch |
| Material | Aluminium, Metal |
| Mount | Base |
| Package Quantity | 1 |
| Ratings | IP65 |
| Series | 1590WF |
| Thickness | 0.08inch |
| Weight | 0.931lb |
| Width | 4.724inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590WUF to view detailed technical specifications.
No datasheet is available for this part.