
The Hammond 1590WUFBK enclosure is a black, aluminium, base mount enclosure with an IP65 rating. It measures 2.401 inches in height, 4.724 inches in length, and 0.08 inches in thickness. The enclosure is made of aluminium and metal materials, and is available individually.
Hammond 1590WUFBK technical specifications.
| Color | Black |
| Height | 2.401inch |
| Length | 4.724inch |
| Material | Aluminium, Metal |
| Mount | Base |
| Package Quantity | 1 |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | 1590WF |
| Thickness | 0.08inch |
| Weight | 0.931lb |
| Width | 4.724inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590WUFBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
