Hammond 1590WXFL technical specifications.
| Color | Natural |
| Depth | 2.06inch |
| Height | 2.22inch |
| Length | 5.717inch |
| Material | Aluminium, Metal |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | 1590WFL |
| Thickness | 0.089inch |
| Weight | 6.172943oz |
| Width | 4.772inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590WXFL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.