
Shielded aluminum enclosure, 145mm length, 120.7mm width, 39mm height. Features screw mounting and a black body color. Constructed from durable aluminum and metal, this general-purpose box offers IP54 ingress protection.
Hammond 1590XXBK technical specifications.
| Body Color | Black |
| Package/Case | Aluminum |
| Color | Black |
| Features | Shielded |
| Height | 39mm |
| Length | 145mm |
| Material | Aluminium, Metal |
| Mount | Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1590 |
| Weight | 12.000001oz |
| Width | 4.77inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590XXBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
