Hammond 1590XXFLBK technical specifications.
| Package/Case | Aluminum |
| Color | Black |
| Height | 1.547inch |
| Length | 5.717inch |
| Material | Aluminium, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1590FL |
| Thickness | 0.089inch |
| Weight | 6.172943oz |
| Width | 4.772inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590XXFLBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.