Hammond 1590Z060GY technical specifications.
| Package/Case | Epoxy |
| Color | Grey |
| Height | 1.181inch |
| Length | 1.969inch |
| Material | Aluminium, Metal |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Series | 1590Z |
| Thickness | 0.08inch |
| Weight | 0.163lb |
| Width | 1.772inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590Z060GY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.