Hammond 1590Z061 technical specifications.
| Package/Case | Metal |
| Color | Natural |
| Height | 36mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 64mm |
| Material | Aluminium, Metal |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, IP65 |
| Reach SVHC Compliant | No |
| Series | 1590Z |
| Weight | 0.366lb |
| Width | 2.29inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590Z061 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.