Hammond 1590Z061GY technical specifications.
| Package/Case | Metal |
| Color | Grey |
| Height | 1.417inch |
| Length | 2.51inch |
| Material | Aluminium, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Series | 1590Z |
| Thickness | 0.08inch |
| Weight | 0.366lb |
| Width | 2.274inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590Z061GY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
