Hammond 1590Z120 technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Natural |
| Height | 58.8mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 125mm |
| Material | Aluminium, Metal |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Series | 1590Z |
| Shielding | Shielded |
| Weight | 1.1lb |
| Width | 3.15inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590Z120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
