Hammond 1590Z140GY technical specifications.
| Color | Grey |
| Height | 2.163inch |
| Length | 9.846inch |
| Material | Aluminium, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bag |
| Ratings | IP66, IP65 |
| Reach SVHC Compliant | No |
| Series | 1590Z |
| Thickness | 0.08inch |
| Weight | 1.1lb |
| Width | 3.13inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590Z140GY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.