Hammond 1590Z140PL technical specifications.
| Material | Steel, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 1590Z |
| Weight | 1.477lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590Z140PL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.