
Aluminum enclosure, 220mm length, 121mm width, 80mm height. Features IP66 and IP65 ratings for environmental protection. Constructed from durable aluminum and metal, offering robust shielding. Natural colored housing, lead-free, and packaged in bulk.
Hammond 1590Z150 technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Natural |
| Height | 80mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 220mm |
| Material | Aluminium, Metal |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, IP65 |
| Reach SVHC Compliant | No |
| Series | 1590Z |
| Shielding | Shielded |
| Weight | 2.9lb |
| Width | 4.76inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590Z150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
