
Die cast aluminum enclosure, natural finish, featuring IP66 and IP65 ratings for watertight protection. Constructed from durable aluminum and metal, this shielded enclosure measures 260mm in length, 90mm in height, and 6.25 inches in width. Designed for wall mounting, it offers robust protection for electronic components.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 1590Z162 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Natural |
| Height | 90mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 260mm |
| Material | Aluminium, Metal |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, IP65 |
| Reach SVHC Compliant | No |
| Series | 1590Z |
| Shielding | Shielded |
| Weight | 3.8lb |
| Width | 6.25inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590Z162 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
