Hammond 1590Z162BK technical specifications.
| Package/Case | Metal |
| Color | Black |
| Height | 3.563inch |
| Length | 10.236inch |
| Material | Aluminium, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Series | 1590Z |
| Thickness | 0.08inch |
| Weight | 3.8lb |
| Width | 6.299inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590Z162BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.