Durable aluminum alloy enclosure with a grey epoxy finish, measuring 10.24" L x 6.30" W x 3.56" H. Features IP66 ingress protection rating and a robust 0.08" material thickness. Designed for box mounting, this metal case offers reliable protection for electronic components.
Hammond 1590Z162GY technical specifications.
| Package/Case | Epoxy |
| Color | Grey |
| Height | 3.563inch |
| Length | 10.236inch |
| Material | Aluminium, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Series | 1590Z |
| Thickness | 0.08inch |
| Weight | 3.8lb |
| Width | 6.299inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590Z162GY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
