Hammond 1590Z164 technical specifications.
| Package/Case | 120 |
| Color | Black, Grey, Natural |
| Height | 3.174inch |
| Length | 14.23inch |
| Material | Aluminium, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP66, IP65 |
| Reach SVHC Compliant | No |
| Series | 1590Z |
| Thickness | 0.151inch |
| Weight | 5.4lb |
| Width | 4.717inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590Z164 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.