
General purpose aluminum enclosure, 360mm length, 90mm height, and 160mm width (6.3 inches). Features a durable aluminum and metal construction, offering IP66 rated protection and EMI/RFI shielding. This lead-free enclosure is designed for general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 1590Z166 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Natural |
| Height | 90mm |
| Lead Free | Lead Free |
| Length | 360mm |
| Material | Aluminium, Metal |
| Package Quantity | 1 |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Series | 1590Z |
| Shielding | Shielded |
| Weight | 11.817lb |
| Width | 6.3inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590Z166 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
