
Aluminum enclosure, 7.874" length, 9.055" width, and 4.39" height, finished in black. Constructed from durable aluminum and metal with 0.08" thickness, this box-style enclosure offers IP66 and IP65 ratings for environmental protection. Weighing 5.4lb, it is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 1590Z231BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Aluminum |
| Color | Black |
| Height | 4.39inch |
| Length | 7.874inch |
| Material | Aluminium, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, IP65 |
| Reach SVHC Compliant | No |
| Series | 1590Z |
| Thickness | 0.08inch |
| Weight | 5.4lb |
| Width | 9.055inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590Z231BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
